Parametric results for: ST72F561AR9TCS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f561ar9tcs
Select parts from the table below to compare.
Compare
Compare
ST72F561AR9TCS
STMicroelectronics
Check for Price Buy Yes Obsolete 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 3 125 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant EAR99 8542.31.00.01 STMicroelectronics