Parametric results for: ST72F521R6T3/XXX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f521r6t3xxx
Select parts from the table below to compare.
Compare
Compare
ST72F521R6T3/XXX
STMicroelectronics
Check for Price Yes Yes Contact Manufacturer 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 8 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 1 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.6SQ,32 64 compliant 8542.31.00.01