Parametric results for: ST72F521R6T3 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st72f521r6t3
Select parts from the table below to compare.
Compare
Compare
ST72F521R6T3/XXX
STMicroelectronics
Check for Price Buy Yes Yes Contact Manufacturer 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 8 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 1 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.6SQ,32 64 compliant 8542.31.00.01
ST72F521R6T3
STMicroelectronics
Check for Price Buy Yes Yes Active 8 8 MHz 32768 1024 ST72 16 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 15 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, PLASTIC, TQFP-64 64 compliant 8542.31.00.01