Parametric results for: ST72F521M9T6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st72f521m9t6
Select parts from the table below to compare.
Compare
Compare
ST72F521M9T6/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 61440 2048 ST72 YES MICROCONTROLLER, RISC CMOS FLASH 8 mA INDUSTRIAL S-PQFP-G80 Not Qualified e4 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.64SQ SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 635 µm QUAD STMICROELECTRONICS compliant 8542.31.00.01
ST72F521M9T6
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 61440 2048 ST72 16 MHz 64 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 85 °C -40 °C 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS not_compliant 8542.31.00.01 QFP 14 X 14 MM, PLASTIC, TQFP-80 80