Parametric results for: ST72F361K9TCRS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f361k9tcrs
Select parts from the table below to compare.
Compare
Compare
ST72F361K9TCRS
STMicroelectronics
Check for Price Yes Active 8 8 MHz 61440 2048 ST72 8 MHz 26 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 12 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-32 32 compliant 8542.31.00.01