Parametric results for: ST72F321AR9TC under Microcontrollers

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: st72f321ar9tc
Select parts from the table below to compare.
Compare
Compare
ST72F321AR9TCXE
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCRE
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCR
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCS
STMicroelectronics
Check for Price Buy Yes Obsolete 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01 EAR99
ST72F321AR9TC
STMicroelectronics
Check for Price Buy Yes Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified e4 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCTXS
STMicroelectronics
Check for Price Buy Yes Obsolete 8 8 MHz 16 MHz 48 YES 5 V MICROCONTROLLER NO YES YES 5.5 V 3.8 V NOT SPECIFIED NOT SPECIFIED 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01 EAR99 LQFP 64 10x10x1.4
ST72F321AR9TCE
STMicroelectronics
Check for Price Buy Yes Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCX
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCXS
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01
ST72F321AR9TCRS
STMicroelectronics
Check for Price Buy Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01