Filter Your Search
1 - 8 of 8 results
|
VS-ST380C06C0L
Vishay Intertechnologies
|
$84.4940 | Yes | Obsolete | 1.6 V | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 15.7 kA | 50 mA | 600 V | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
ST380C06C0
Vishay Intertechnologies
|
$97.9784 | No | Obsolete | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 3 V | 15 kA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EPUK-2 | ||||||||||||
|
VS-ST380C06C0
Vishay Intertechnologies
|
$104.8326 | Yes | Obsolete | 1.6 V | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 15.7 kA | 50 mA | 600 V | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
![]() |
ST380C06C0L
International Rectifier
|
Check for Price | No | Transferred | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 3 V | 15 kA | 50 mA | 600 V | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | |||||||
![]() |
ST380C06C0
International Rectifier
|
Check for Price | No | Transferred | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 15 kA | 50 mA | 600 V | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | EPUK-2 | BUTTON | 2 | ||||||
![]() |
ST380C06C0
Vishay Semiconductors
|
Check for Price | No | Obsolete | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 3 V | 15 kA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | ||||||||
![]() |
ST380C06C0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 3 V | 15 kA | 50 mA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 | ||||||
![]() |
ST380C06C0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 960 kA | 50 mA | 600 mA | 200 mA | 600 V | 1.9 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 15 kA | 50 mA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | BUTTON | 2 |