Parametric results for: ST3485ECDR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st3485ecdr
Select parts from the table below to compare.
Compare
Compare
ST3485ECDR
STMicroelectronics
$0.6923 Buy Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 30 ns LINE TRANSCEIVER YES EIA-422; EIA-485 1 1.5 V 4 mA 50 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics