Parametric results for: ST3243BTR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st3243btr
Select parts from the table below to compare.
Compare
Compare
ST3243BTR
STMicroelectronics
Check for Price Buy Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 260 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm STMICROELECTRONICS SSOP LEAD FREE, TSSOP-28 28 compliant EAR99 8542.39.00.01