Parametric results for: ST26C32ABTR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st26c32abtr
Select parts from the table below to compare.
Compare
Compare
ST26C32ABTR
STMicroelectronics
$0.7697 Buy Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-423 4 6 mA 30 ns 23 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP ROHS COMPLIANT, TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics