Parametric results for: ST24W04CB6 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st24w04cb6
Select parts from the table below to compare.
Compare
Compare
ST24W04CB6
STMicroelectronics
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS 10 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 3 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 8 unknown EAR99 8542.32.00.51