Parametric results for: ST24W01M1 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: st24w01m1
Select parts from the table below to compare.
Compare
Compare
ST24W01M1
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 100 kHz EEPROM 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 2 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
ST24W01M1TR
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 100 kHz EEPROM 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 100 µA 2 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
ST24W01M1013TR
STMicroelectronics
Check for Price Obsolete 1.024 kbit 8 128X8 5 V 100 kHz EEPROM 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS 10 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 3 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51