Filter Your Search
1 - 2 of 2 results
![]() |
ST24FC21M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 400 kHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 2 µA | 5.5 V | 3.6 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
ST24FC21M6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 400 kHz | EEPROM | 40 YEAR DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 2 µA | 5.5 V | 3.6 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |