Parametric results for: ST24C02M1 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st24c02m1
Select parts from the table below to compare.
Compare
Compare
ST24C02M1
STMicroelectronics
Check for Price Buy Yes Obsolete 2.048 kbit 8 256X8 5 V 100 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 2 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
ST24C02M1TR
STMicroelectronics
Check for Price Buy Yes Obsolete 2.048 kbit 8 256X8 5 V 100 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 100 µA 2 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51