Filter Your Search
1 - 1 of 1 results
![]() |
ST10R172LT6
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 50 MHz | 1024 | ST10 | 16 | 24 | 100 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.31.00.01 |