Filter Your Search
1 - 2 of 2 results
![]() |
SST89E516RD-40-C-PIE
Silicon Storage Technology
|
Check for Price Buy | Yes | Transferred | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
SST89E516RD-40-C-PIE
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 40 MHz | 67584 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |