Parametric results for: SST49LF004C-33-4C-WH under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst49lf004c334cwh
Select parts from the table below to compare.
Compare
Compare
SST49LF004C-33-4C-WH
Silicon Storage Technology
Check for Price Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH TOP 1 512000 524.288 k SYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G32 Not Qualified 85 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm SILICON STORAGE TECHNOLOGY INC TSOP1 8 X 14 MM, MO-142BA, TSOP1-32 32 unknown EAR99 8542.32.00.51
SST49LF004C-33-4C-WHE
Microchip Technology Inc
Check for Price Yes Yes Active 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH TOP 1 512000 524.288 k SYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 compliant EAR99 8542.32.00.51
SST49LF004C-33-4C-WHE
Silicon Storage Technology
Check for Price Yes Transferred 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH TOP 1 512000 524.288 k SYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G32 Not Qualified e3 85 °C 260 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm SILICON STORAGE TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 unknown EAR99 8542.32.00.51