Parametric results for: SST39VF800A-70-4C-B3KE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39vf800a704cb3ke
Select parts from the table below to compare.
Compare
Compare
SST39VF800A-70-4C-B3KE
Microchip Technology Inc
$1.7920 Buy Yes Yes Not Recommended 8.3886 Mbit 16 2K 512KX16 3 V 70 ns FLASH YES YES YES 100 100000 Write/Erase Cycles 1 1 256 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 48 compliant EAR99 8542.32.00.51 Microchip
SST39VF800A-70-4C-B3KE-T
Microchip Technology Inc
$2.1550 Buy Yes Yes Not Recommended 8.3886 Mbit 16 2K 512KX16 3 V 70 ns FLASH YES YES YES 100 100000 Write/Erase Cycles 1 1 256 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF800A-70-4C-B3KE
Silicon Storage Technology
Check for Price Buy Yes Transferred 8.3886 Mbit 16 2K 512KX16 3 V 70 ns FLASH YES YES YES 1 256 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 20 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm SILICON STORAGE TECHNOLOGY INC BGA 48 unknown EAR99 8542.32.00.51 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48