Parametric results for: SST39VF1661-70-4C-EKE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39vf1661704ceke
Select parts from the table below to compare.
Compare
Compare
SST39VF1661-70-4C-EKE
Microchip Technology Inc
Check for Price Yes Yes Active 16.7772 Mbit 8 2MX8 3 V 70 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
SST39VF1661-70-4C-EKE
Silicon Storage Technology
Check for Price Yes Transferred 16.7772 Mbit 8 2MX8 3 V 70 ns FLASH BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 260 40 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SILICON STORAGE TECHNOLOGY INC TSOP1 12 X 20 MM, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51