Filter Your Search
1 - 6 of 6 results
![]() |
SST39VF040-70-4C-NHE
Microchip Technology Inc
|
$1.4776 | Yes | Yes | Active | 4.1943 Mbit | 8 | 4K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 2.8448 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | 32 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
SST39VF040-70-4C-NHE-T
Microchip Technology Inc
|
$2.8350 | Yes | Yes | Active | 4.1943 Mbit | 8 | 4K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
![]() |
SST39VF040-70-4CNHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | e3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 2.8448 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | 32 | compliant | QCCJ, | ||||||||||||||||||||
|
SST39VF040-70-4C-NHE-RVL
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 4K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | LCC-32 | |||||||||||||
|
SST39VF040-70-4C-NHE-RVL-T
Microchip Technology Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | LCC-32 | ||||||||||||||||||||||||||
![]() |
SST39VF040-70-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 4K | 512KX8 | 3 V | 70 ns | FLASH | YES | YES | 1 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | 32 | unknown | EAR99 | 8542.32.00.51 | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 |