Parametric results for: SST39VF040-70-4C-NHE-T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst39vf040704cnhet
Select parts from the table below to compare.
Compare
Compare
SST39VF040-70-4C-NHE-T
Microchip Technology Inc
$2.8350 Yes Yes Active 4.1943 Mbit 8 4K 512KX8 3 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip