Parametric results for: SST39VF040-70-4C-NHE under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sst39vf040704cnhe
Select parts from the table below to compare.
Compare
Compare
SST39VF040-70-4C-NHE
Microchip Technology Inc
$1.4776 Buy Yes Yes Active 4.1943 Mbit 8 4K 512KX8 3 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 2.8448 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QFJ 32 compliant EAR99 8542.32.00.51 Microchip
SST39VF040-70-4C-NHE-T
Microchip Technology Inc
$2.8350 Buy Yes Yes Active 4.1943 Mbit 8 4K 512KX8 3 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 245 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip
SST39VF040-70-4C-NHE-RVL
Microchip Technology Inc
Check for Price Buy Active 4.1943 Mbit 8 4K 512KX8 3 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 LCC-32
SST39VF040-70-4CNHE
Microchip Technology Inc
Check for Price Buy Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 70 ns FLASH 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL R-PQCC-J32 e3 70 °C 260 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 2.8448 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QFJ 32 compliant QCCJ,
SST39VF040-70-4C-NHE-RVL-T
Microchip Technology Inc
Check for Price Buy Active 4.1943 Mbit 8 512KX8 3 V 70 ns FLASH 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL R-PQCC-J32 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 LCC-32
SST39VF040-70-4C-NHE
Silicon Storage Technology
Check for Price Buy Yes Transferred 4.1943 Mbit 8 4K 512KX8 3 V 70 ns FLASH YES YES 1 128 512000 524.288 k ASYNCHRONOUS PARALLEL 2.7 V 15 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SILICON STORAGE TECHNOLOGY INC QFJ 32 unknown EAR99 8542.32.00.51 ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32