Parametric results for: SST39SF020A-70-4C-NHE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39sf020a704cnhe
Select parts from the table below to compare.
Compare
Compare
SST39SF020A-70-4C-NHE
Microchip Technology Inc
$1.6988 Buy Yes Yes Active 2.0972 Mbit 8 4K 256KX8 5 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 64 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QFJ 32 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39SF020A-70-4C-NHE-T
Microchip Technology Inc
$2.6900 Buy Yes Active 2.0972 Mbit 8 4K 256KX8 5 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 64 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39SF020A-70-4C-NHE
Silicon Storage Technology
Check for Price Buy Yes Transferred 2.0972 Mbit 8 4K 256KX8 5 V 70 ns FLASH YES YES 1 64 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 70 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SILICON STORAGE TECHNOLOGY INC QFJ 32 unknown EAR99 8542.32.00.51 ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32