Parametric results for: SST39LF801C-55-4C-EKE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39lf801c554ceke
Select parts from the table below to compare.
Compare
Compare
SST39LF801C-55-4C-EKE-T
Microchip Technology Inc
$3.2600 Buy Yes Active 8.3886 Mbit 16 8K,4K,16K,32K 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V YES 20 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39LF801C-55-4C-EKE
Microchip Technology Inc
Check for Price Buy Yes Active 8.3886 Mbit 16 8K,4K,16K,32K 512KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V YES 20 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 48