Filter Your Search
1 - 2 of 2 results
![]() |
SST29EE512-70-4C-NHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
SST29EE512-70-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |