Parametric results for: SST25VF010A-33-4I-QA under Flash Memories

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: sst25vf010a334iqa
Select parts from the table below to compare.
Compare
Compare
SST25VF010A-33-4I-QAE
Microchip Technology Inc
$1.1620 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 260 10 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC SON WSON-8 8 compliant EAR99 8542.32.00.51 Microchip
SST25VF010A-33-4I-QAE-T
Microchip Technology Inc
$1.2550 Yes Active 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 260 10 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC WSON-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST25VF010A-33-4I-QAE
Silicon Storage Technology
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 20 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 400 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 260 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm SILICON STORAGE TECHNOLOGY INC SON WSON-8 8 unknown EAR99 8542.32.00.51
SST25VF010A-33-4I-QA
Silicon Storage Technology
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 20 MHz FLASH 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 400 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 240 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm SILICON STORAGE TECHNOLOGY INC SON HVSON, 8 unknown EAR99 8542.32.00.51