Filter Your Search
1 - 5 of 5 results
![]() |
SSM2402P
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 18 V | NO | -18 V | 85 Ω | 600 mΩ | AUDIO/VIDEO SWITCH | BIPOLAR | -20 V | NO | 1 | 2 | 120 dB | SEPARATE OUTPUT | 20 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | Analog Devices | ||||||||
![]() |
SSM2402PZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 18 V | NO | -18 V | 85 Ω | 600 mΩ | AUDIO/VIDEO SWITCH | BIPOLAR | -20 V | 1 | 2 | 120 dB | 20 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | Analog Devices | N-14 | EAR99 | |||||||||
|
SSM2402P
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 18 V | NO | -18 V | 85 Ω | 1 Ω | AUDIO/VIDEO SWITCH | BIPOLAR | NO | 1 | 2 | 120 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-14 | unknown | ||||||||||||||||||
![]() |
SSM2402PZ
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 18 V | NO | -18 V | 85 Ω | 600 mΩ | AUDIO/VIDEO SWITCH | BIPOLAR | -20 V | 1 | 2 | 120 dB | 20 V | INDUSTRIAL | R-PDIP-T14 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Audio/Video Switch | ||||||||||||
![]() |
SSM2402P
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 18 V | NO | -18 V | 85 Ω | 600 mΩ | AUDIO/VIDEO SWITCH | BIPOLAR | -20 V | 1 | 2 | 120 dB | 20 V | INDUSTRIAL | R-PDIP-T14 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |