Filter Your Search
1 - 6 of 6 results
|
SS-5H-1.6A-BK
Eaton Corporation
|
Check for Price Buy | Yes | Active | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 100 A | CQC; IEC; KC; PSE; TUV; UL; VDE | e3 | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SS-5H-1.6A-BK
Cooper Industries
|
Check for Price Buy | Transferred | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 100 A | CQC; IEC; KC; PSE; TUV; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
SS-5H-1-6A-BKH
Eaton Corporation
|
Check for Price Buy | No | No | Active | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 20 ms | 100 A | CCC; CUL; KC; PSE; TUV; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 7.85 mm | 8.5 mm | EATON CORP | unknown | |||||
|
SS-5H-1.6A-BKH
Cooper Industries
|
Check for Price Buy | Transferred | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 100 A | CQC; IEC; KC; PSE; TUV; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
SS-5H-1-6A-BK
Eaton Corporation
|
Check for Price Buy | No | Yes | Active | 250 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 20 ms | 100 A | CCC; CUL; KC; PSE; TUV; UL; VDE | e3 | 125 °C | -40 °C | THROUGH HOLE | BAG | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 7.85 mm | 8.5 mm | EATON CORP | compliant | |||||
|
SS-5H-1.6A-BKH
Eaton Corporation
|
Check for Price Buy | Yes | Active | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | 23 J | 100 A | CQC; IEC; KC; PSE; TUV; UL; VDE | e3 | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 4.3 mm | 8.35 mm | 8.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |