Filter Your Search
1 - 3 of 3 results
|
SS-01GL13T
OMRON Corporation
|
$2.6745 Buy | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | IP40 | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
SS-01GL13-T
OMRON Corporation
|
Check for Price Buy | Yes | Active | SNAP ACTING/LIMIT SWITCH | SS | OMRON ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
SS-01GL13T-T
OMRON Corporation
|
Check for Price Buy | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | 0.15 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 0.1A@30VDC | OFF-ON | 1000VAC V | 100 MΩ | 0.49 N | -25 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 1.2 mm | GOLD ALLOY | GOLD ALLOY | 10.7 inch | IP40 | NO | QUICK CONNECT | 0.622 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.279 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |