Filter Your Search
1 - 2 of 2 results
|
SR3040PTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||
|
SR3040PTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | unknown | Taiwan Semiconductor |