Parametric results for: SR301C334KAR under Ceramic Capacitors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: sr301c334kar
Select parts from the table below to compare.
Compare
Compare
SR301C334KAR
Kyocera AVX Components
$0.7770 Buy Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60 Kyocera AVX
SR301C334KARTR2
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KARTRX
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KART
Kyocera AVX Components
Check for Price Buy Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KARAP1
Kyocera AVX Components
Check for Price Buy Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SR301C334KA-RTR2
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060
SR301C334KA-R
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE AVX CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
SR301C334KARTR1
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.24.00.60
SR301C334KA-RTR1
Kyocera AVX Components
Check for Price Buy Yes Yes Active 330 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN WIRE AVX CORP RADIAL LEADED compliant EAR99 8532.24.0060