Filter Your Search
1 - 1 of 1 results
|
SR1206FR-7T10KL
YAGEO Corporation
|
Check for Price Buy | Yes | Active | 10 kΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 8533.21.00.45 | 9.227 | 4.54 | 41.89058 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-11-07 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object] |