Parametric results for: SR06X3401FTL under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sr06x3401ftl
Select parts from the table below to compare.
Compare
Compare
SR06X3401FTL
Walsin Technology Corporation
$0.0082 Buy Yes Yes Active 3.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30