Filter Your Search
1 - 1 of 1 results
|
SQCA5A102FAJWE
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 nF | 50 V | 1 % | 0606 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 979 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0505 | not_compliant | EAR99 | 8532.24.00.20 |