Filter Your Search
1 - 4 of 4 results
![]() |
SQ24T10050-NBB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 22.76 mm | 58.42 mm | 8.94 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | Bel Power Solutions | ||||||||||
|
SQ24T10050-NBB0G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.00025 % | 0.1 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.028 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e3 | Not Qualified | UL, CSA, IEC | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 8.94 mm | BEL FUSE INC | DMA, MODULE,8LEAD,2 | compliant | EAR99 | ||||||||||
|
ASQ24T10050-NBB0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1 | NO | NO | VALUES CONSIDERED WITH RESPECT TO AIRFLOW=300FLM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 50 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 8.94 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||||
![]() |
SQ24T10050NBB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 22.76 mm | 58.42 mm | 8.94 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 |