Parametric results for: SPX3819M5-L-1-2/TR under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: spx3819m5l12tr
Select parts from the table below to compare.
Compare
Compare
SPX3819M5-L-1.2/TR
Sipex Corporation
Check for Price Buy Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
SPX3819M5-L-1-2/TR
MaxLinear Inc
Check for Price Buy Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-G5 e3 Not Qualified 1 260 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 MaxLinear, Inc.
SPX3819M5-L-1.2/TR
MaxLinear Inc
Check for Price Buy Yes Active 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LSSOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
SPX3819M5-L-1-2/TR
Sipex Corporation
Check for Price Buy Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 R-PDSO-G5 e3 Not Qualified 1 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo
SPX3819M5-L-1-2/TR
Exar Corporation
Check for Price Buy Yes Yes Transferred 16 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.0166 % 0.0048 % 1 BIPOLAR R-PDSO-G5 e3 Not Qualified 1 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SIPEX CORP LEAD FREE, MO-178AA, SOT-23, 5 PIN unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 EXAR SOIC 5
SPX3819M5-L-1.2/TR
Exar Corporation
Check for Price Buy Yes Yes Transferred 16 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 1.212 V 1.188 V R-PDSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm EXAR CORP LSSOP, compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 SOIC 5