Parametric results for: SPX1129M3-5.0 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: spx1129m350
Select parts from the table below to compare.
Compare
Compare
SPX1129M3-5.0-L
Exar Corporation
Check for Price Buy Yes Obsolete 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 e3 Not Qualified 1 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm EXAR CORP SOT-223 SOP, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SPX1129M3-5.0/TR
Sipex Corporation
Check for Price Buy No Transferred 20 V 6 V 5 V 400 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V 2.4 % R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP TO-261AA, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1129M3-5.0-L
Sipex Corporation
Check for Price Buy Yes Transferred 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 e3 Not Qualified 1 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, SOT-223, 3 PIN compliant Fixed,Positive,Single Output,Ldo
SPX1129M3-5-0
Sipex Corporation
Check for Price Buy No Obsolete 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 Not Qualified 1 240 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP TO-261, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1129M3-5-0/TR
Sipex Corporation
Check for Price Buy No Obsolete 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 Not Qualified 1 240 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP TO-261, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1129M3-5.0-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 e3 Not Qualified 1 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, SOT-223, 3 PIN compliant Fixed,Positive,Single Output,Ldo
SPX1129M3-5.0
Sipex Corporation
Check for Price Buy No Obsolete 20 V 6 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.12 V 4.88 V R-PDSO-G4 e0 Not Qualified 1 4 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP TO-261AA, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo