Parametric results for: SPX1117M3-L under Linear Regulator ICs

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
Manufacturer Part Number: spx1117m3l
Select parts from the table below to compare.
Compare
Compare
SPX1117M3-L
Exar Corporation
$0.0879 Buy Yes Obsolete YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 10 V 1.4 V 1 15 V 1.25 V R-PDSO-G3 e3 Not Qualified 1 260 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm EXAR CORP LEAD FREE, SOT-223, 3 PIN compliant Adjustable,Positive,Single Output,Ldo EXAR
SPX1117M3-L-1-8/TR
MaxLinear Inc
$0.1487 Buy Yes Active 12 V 3.3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 1.836 V 1.764 V R-PDSO-G4 e3 Not Qualified 1 260 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MAXLINEAR INC SOT-223, 4 PIN compliant Fixed,Positive,Single Output,Ldo MaxLinear, Inc. EAR99 8542.39.00.01
SPX1117M3-L/TR
MaxLinear Inc
$0.1487 Buy Yes Active YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 10 V 1.4 V 1 15 V 1.25 V R-PDSO-G4 e3 Not Qualified 1 260 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MAXLINEAR INC SOT-223, 4 PIN compliant Adjustable,Positive,Single Output,Ldo MaxLinear, Inc. EAR99 8542.39.00.01
SPX1117M3-L-5-0/TR
MaxLinear Inc
$0.1637 Buy Yes Active 12 V 6.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 5.1 V 4.9 V R-PDSO-G4 e3 Not Qualified 1 260 40 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MAXLINEAR INC SOT-223, 4 PIN compliant Fixed,Positive,Single Output,Ldo MaxLinear, Inc. EAR99 8542.39.00.01
SPX1117M3-L-3-3/TR
MaxLinear Inc
$0.1924 Buy Yes Active 12 V 4.8 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 0.007 % 0.012 % 1 3.366 V 3.234 V R-PDSO-G3 e3 Not Qualified 1 260 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MAXLINEAR INC SOT-223, 3 PIN compliant Fixed,Positive,Single Output,Ldo MaxLinear, Inc. EAR99 8542.39.00.01
SPX1117M3-L-2-5/TR
MaxLinear Inc
$0.3358 Buy Yes Active 12 V 4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 2.55 V 2.45 V R-PDSO-G4 e3 Not Qualified 1 260 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MAXLINEAR INC SOT-223, 4 PIN compliant Fixed,Positive,Single Output,Ldo MaxLinear, Inc. EAR99 8542.39.00.01
SPX1117M3-L-2.85
Sipex Corporation
Check for Price Buy Yes Transferred 10 V 4.25 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 2.907 V 2.793 V R-PDSO-G3 e3 Not Qualified 1 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1117M3-L-1-5/TR
Sipex Corporation
Check for Price Buy Yes Transferred 12 V 3 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 1.53 V 1.47 V R-PDSO-G4 e3 Not Qualified 1 260 40 4 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, TO-261AA, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX1117M3-L-3-0
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 4.5 V 3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.06 V 2.94 V R-PDSO-G4 e3 1 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOP, unknown Fixed,Positive,Single Output,Ldo TO-261AA 4
SPX1117M3-L-3.0
Sipex Corporation
Check for Price Buy Yes Transferred 10 V 4.4 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.06 V 2.94 V R-PDSO-G3 e3 Not Qualified 1 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SIPEX CORP LEAD FREE, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo