Parametric results for: SPM15-120-Q48P-C under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: spm15120q48pc
Select parts from the table below to compare.
Compare
Compare
SPM15-120-Q48P-C
Murata Power Solutions
$37.3300 Buy Yes Active 48 V 12 V 75 V 18 V 10.8 V 13.2 V 1.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.05 % 1 HYBRID INDUSTRIAL 15.76 W S-MDMA-P6 e4 Not Qualified 85 °C -40 °C 6 METAL DIP DIP6/18,.8 SQUARE MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG 2.54 mm DUAL 25.91 mm 25.91 mm 10.41 mm MURATA POWER SOLUTIONS INC PACKAGE-6 compliant
SPM15-120-Q48P-C
Murata Manufacturing Co Ltd
Check for Price Buy Yes Obsolete 48 V 12 V 75 V 18 V 10.8 V 13.2 V 1.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.05 % 1 HYBRID INDUSTRIAL 15.76 W S-MDMA-P6 e4 Not Qualified 85 °C -40 °C 6 METAL DIP DIP6/18,.8 SQUARE MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG 2.54 mm DUAL 25.91 mm 25.91 mm 10.41 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-04