Filter Your Search
1 - 2 of 2 results
|
SPM15-120-Q12N-C
Murata Power Solutions
|
$35.0768 Buy | Yes | End Of Life | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 15.76 W | S-MDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | METAL | DIP | DIP6/18,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | 25.91 mm | 25.91 mm | 10.41 mm | MURATA POWER SOLUTIONS INC | PACKAGE-6 | compliant | ||||
|
SPM15-120-Q12N-C
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 15.76 W | S-MDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | METAL | DIP | DIP6/18,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 25.91 mm | 25.91 mm | 10.41 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 |