Parametric results for: SPC564L54L5CBFSY under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc564l54l5cbfsy
Select parts from the table below to compare.
Compare
Compare
SPC564L54L5CBFSY
STMicroelectronics
Check for Price Buy Yes Active 32 120 MHz 786432 98304 SPC56 64 32 40 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 311.6 mA 3.63 V 3 V AUTOMOTIVE S-PQFP-G144 Not Qualified 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics