Parametric results for: SPC564L54L3CBOSR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc564l54l3cbosr
Select parts from the table below to compare.
Compare
Compare
SPC564L54L3CBOSR
STMicroelectronics
Check for Price Yes Active 32 120 MHz 786432 98304 SPC56 64 32 40 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 311.6 mA 3.63 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C AEC-Q100 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01