Filter Your Search
1 - 1 of 1 results
![]() |
SPC564L54L3BBOQR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 786432 | 98304 | SPC56 | 64 | 32 | 40 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 311.6 mA | 3.63 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |