Filter Your Search
1 - 2 of 2 results
|
SPC5514EBMLQ66
NXP Semiconductors
|
$26.6200 Buy | Yes | Active | 32 | 66 MHz | 131072 | 32768 | E200 | 111 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 5.25 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
SPC5514EBMLQ66
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 66 MHz | 131072 | 32768 | E200 | YES | 5 V | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown |