Filter Your Search
1 - 2 of 2 results
|
SPC5121YVY400BR
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 32 | 400 MHz | YES | 1.4 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.47 V | 1.33 V | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
SPC5121YVY400BR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 400 MHz | YES | 1.4 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.47 V | 1.33 V | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 516 |