Parametric results for: SP809NEK-2-9/TR under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp809nek29tr
Select parts from the table below to compare.
Compare
Compare
SP809NEK-2.9/TR
Sipex Corporation
Check for Price Buy No Transferred 900 mV 6 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown
SP809NEK-2-9/TR
Exar Corporation
Check for Price Buy No Obsolete 3 V 900 mV 6 V 3 µA +2.9V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm EXAR CORP TSSOP, TO-236 unknown SOT-23 3 EAR99 8542.39.00.01
SP809NEK-2-9/TR
Sipex Corporation
Check for Price Buy No Transferred 900 mV 6 V +2.9V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown