Parametric results for: SP674AK under Analog to Digital Converters

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: sp674ak
Select parts from the table below to compare.
Compare
Compare
SP674AK/LCC
Sipex Corporation
Check for Price Buy No Transferred 15 V 16.5 V 1 0.012 % 12 15 µs YES ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 11.43 mm 2.29 mm 11.43 mm SIPEX CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
SP674AK-1
Spectrum Control
Check for Price Buy Active 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SPECTRUM CONTROL INC DIP, unknown 8542.39.00.01
SP674AK
Spectrum Microwave
Check for Price Buy Transferred 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SATCON ELECTRONICS DIP, unknown 8542.39.00.01 DIP 28
SP674AK/LCC
Spectrum Control
Check for Price Buy Active 15 V 16.5 V 1 0.012 % 12 15 µs YES ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 11.43 mm 2.29 mm 11.43 mm SPECTRUM CONTROL INC QCCN, unknown 8542.39.00.01
SP674AK-2
Spectrum Control
Check for Price Buy Active 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-GDIP-T28 Not Qualified 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SPECTRUM CONTROL INC DIP, unknown 8542.39.00.01
SP674AK-2
Spectrum Microwave
Check for Price Buy Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-GDIP-T28 Not Qualified 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SATCON ELECTRONICS DIP, unknown 8542.39.00.01
SP674AK-1
Spectrum Microwave
Check for Price Buy Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SATCON ELECTRONICS DIP, unknown 8542.39.00.01
SP674AK-1
Sipex Corporation
Check for Price Buy Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIPEX CORP DIP, unknown 8542.39.00.01
SP674AK
Spectrum Control
Check for Price Buy Active 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01
SP674AK
Sipex Corporation
Check for Price Buy No Transferred 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIPEX CORP DIP, DIP28,.6 unknown 8542.39.00.01