Parametric results for: SP674AB under Analog to Digital Converters

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: sp674ab
Select parts from the table below to compare.
Compare
Compare
SP674AB-1
Sipex Corporation
Check for Price Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIPEX CORP DIP, unknown 8542.39.00.01
SP674AB/LCC
Spectrum Control
Check for Price Active 15 V 16.5 V 1 0.012 % 12 15 µs YES ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD S-CQCC-N28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 11.43 mm 2.29 mm 11.43 mm SPECTRUM CONTROL INC QCCN, unknown 8542.39.00.01
SP674AB
Sipex Corporation
Check for Price No Transferred 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE INDUSTRIAL PARALLEL, WORD R-CDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIPEX CORP 0.600 INCH, CERDIP-28 unknown 8542.39.00.01
SP674AB-1
Spectrum Control
Check for Price Active 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SPECTRUM CONTROL INC DIP, unknown 8542.39.00.01
SP674AB-2
Sipex Corporation
Check for Price Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD R-GDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIPEX CORP DIP, unknown 8542.39.00.01
SP674AB/LCC
Spectrum Microwave
Check for Price Transferred 15 V 16.5 V 1 0.012 % 12 15 µs YES ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD S-CQCC-N28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 11.43 mm 2.29 mm 11.43 mm SATCON ELECTRONICS QCCN, unknown 8542.39.00.01 QLCC 28
SP674AB-2
Spectrum Control
Check for Price Active 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD R-GDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01
SP674AB
Spectrum Microwave
Check for Price Transferred 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE INDUSTRIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SATCON ELECTRONICS DIP, unknown 8542.39.00.01 DIP 28
SP674AB
Spectrum Control
Check for Price Active 15 V 10 V 1 0.0122 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE INDUSTRIAL PARALLEL, WORD R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL API TECHNOLOGIES CORP DIP, compliant 8542.39.00.01
SP674AB-2
Spectrum Microwave
Check for Price Transferred 15 V 16.5 V 1 0.012 % 12 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY INDUSTRIAL PARALLEL, WORD R-GDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SATCON ELECTRONICS DIP, unknown 8542.39.00.01