Filter Your Search
1 - 1 of 1 results
|
SP339ECR1-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | OPERATES AT 5VSUPPLY; PROPAGATION DELAY ... more | YES | 1 µA | EIA-485; EIA-422; EIA-232 | 3 | 5 V | 2.5 mA | 8 mA | 3.465 V | 3.135 V | YES | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | EXAR CORP | QFN-40 | compliant | EAR99 | 8542.39.00.01 |