Filter Your Search
1 - 3 of 3 results
|
SP336ECT-L
MaxLinear Inc
|
Check for Price Buy | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 1.5 µs | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | YES | EIA-232; V.11; V.28; EIA-422; EIA-485 | 4 | 150 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||
|
SP336ECT-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 4 | YES | 10 V | 2.5 mA | 30 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | EXAR | ||||||||||||||||||||
![]() |
SP336ECT-L
Exar Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | YES | EIA-232; V.11; V.28; EIA-422; EIA-485 | 4 | 10 V | 2.5 mA | 150 ns | 30 mA | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | EXAR | SOIC | 28 |